
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, designed for general applications. This ferrite core component offers a maximum DC current rating of 350mA and a DC resistance of 1Ω. Operating within a temperature range of -20°C to 85°C, it is housed in an 1812 (4532) case code and is supplied on tape and reel.
Panasonic ELJ-FB4R7MF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 310mA |
| Current Rating | 350mA |
| DC Resistance (DCR) | 1R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 4.7uH |
| Length | 4.5mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FB4R7MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.