
General purpose chip molded wirewound inductor featuring 8.2µH inductance with a 10% tolerance, tested at 1MHz. This surface mount component utilizes a ferrite core and offers a 50 Q-factor, with a maximum DC current of 250mA. Housed in an 1812 (4532) case, it operates within a temperature range of -20°C to 85°C and is provided on tape and reel.
Panasonic ELJ-FB8R2KF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 8.2uH |
| Length | 4.5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FB8R2KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.