
Surface mount general purpose fixed inductor with 4.7µH inductance and 5% tolerance. Features a ferrite core, 125mA DC current rating, and 1.55Ω DC resistance. Operates within a temperature range of -20°C to 85°C, with a Q factor of 25 at 7.96MHz. Packaged in a 1008 (2520 metric) case, this unshielded component is supplied on tape and reel.
Panasonic ELJ-FC4R7JF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 125mA |
| DC Resistance (DCR) | 1.55R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 125mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 125mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | FC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FC4R7JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.