General purpose chip inductor featuring a molded wirewound construction with a ferrite core. Offers 6.8µH inductance with a 5% tolerance, tested at 7.96MHz. Rated for 115mA DC current with a DC resistance of 1.95Ω. This surface mount component is housed in a 1008 case code and operates within a temperature range of -20°C to 85°C.
Panasonic ELJ-FC6R8JF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 115mA |
| DC Resistance (DCR) | 1.95R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 115mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | FC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FC6R8JF to view detailed technical specifications.
No datasheet is available for this part.