Surface mount fixed inductor with 560nH inductance and 20% tolerance, designed for general purpose applications. Features a 1008 case size (2.5mm x 2mm x 0.87inch) and a maximum DC current rating of 150mA. Operates within a temperature range of -20°C to 85°C, with a test frequency of 25.2MHz and a self-resonant frequency of 155MHz. This unshielded, wirewound component is supplied on tape and reel.
Panasonic ELJ-FCR56MF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current | 70mA |
| Current Rating | 150mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 2.2mm |
| Height | 0.087inch |
| Inductance | 560nH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 155MHz |
| Series | FC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FCR56MF to view detailed technical specifications.
No datasheet is available for this part.