Surface mount wirewound fixed inductor with 3.9µH inductance and 5% tolerance, designed for high-frequency applications. Features a ferrite core, 95mA DC current rating, and 4.4Ω DC resistance. Operates within a -20°C to 85°C temperature range and offers a Q factor of 13 at 1MHz. Packaged in a 1210 (3225 metric) case size on tape and reel.
Panasonic ELJ-NA3R9JF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 600mA |
| Current Rating | 95mA |
| DC Current | 95mA |
| DC Resistance (DCR) | 4.4R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 3.9uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Lead Pitch | 2mm |
| Length | 3.2mm |
| Max DC Current | 95mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 57MHz |
| Series | ELJNA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NA3R9JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
