
Surface mount fixed inductor with 270nH inductance and 10% tolerance. Features a 1210 (3225 metric) case size, ferrite core, and 200mA current rating. Operates from -20°C to 85°C with a DC resistance of 1 Ohm and a self-resonant frequency of 250MHz at 1MHz test frequency. Packaged on tape and reel.
Panasonic ELJ-NAR27KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Non-Magnetic, Ferrite |
| Current | 70mA |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1R |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 270nH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Lead Pitch | 2mm |
| Length | 0.126inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | NA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NAR27KF to view detailed technical specifications.
No datasheet is available for this part.