Surface mount fixed inductor with 390nH inductance and 10% tolerance. Features a 1210 case size (3.2mm x 2.5mm x 2.2mm) and a ferrite core. Offers 1.2 Ohm DC resistance and a maximum DC current rating of 180mA. Operates within a temperature range of -20°C to 85°C. Packaged in tape and reel for automated assembly.
Panasonic ELJ-NAR39KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Non-Magnetic, Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 390nH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Lead Pitch | 2mm |
| Length | 3.2mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | NA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NAR39KF to view detailed technical specifications.
No datasheet is available for this part.