Surface mount fixed inductor, 47 nH inductance with 5% tolerance, designed for high-frequency applications. Features a 1008 [2520 Metric] case size, 2.5mm length, 2mm width, and 1.6mm height. Operates with a maximum DC current of 205 mA and a DC resistance of 590 mΩ. This wirewound inductor has a non-magnetic ferrite core, unshielded construction, and a self-resonant frequency of 770 MHz.
Panasonic ELJ-NC47NJF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| DC Current | 205mA |
| DC Resistance (DCR) | 590mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 205mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 770MHz |
| Series | NC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NC47NJF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.