
High-frequency chip wirewound inductor with 47nH inductance and 10% tolerance. Features a 15 Q-factor at 100MHz test frequency and a 770MHz self-resonant frequency. Designed for surface mounting in a 1008 (2520 metric) case, this unshielded component handles up to 205mA DC current with a 590mOhm DCR. Operates within a -20°C to 85°C temperature range and is RoHS compliant.
Panasonic ELJ-NC47NKF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| DC Current | 205mA |
| DC Resistance (DCR) | 590mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 47nH |
| Length | 2.5mm |
| Max DC Current | 205mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 770MHz |
| Series | ELJNC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NC47NKF to view detailed technical specifications.
No datasheet is available for this part.