
Surface mount fixed inductor with 68nH inductance and 5% tolerance. Features a 1008 (2520 metric) case size, ferrite core, and 190mA current rating. DC resistance is 680mR, with a self-resonant frequency of 590MHz at 100MHz test frequency. Operating temperature range is -20°C to 85°C.
Panasonic ELJ-NC68NJF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| Current | 145mA |
| Current Rating | 190mA |
| DC Resistance (DCR) | 680mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 68nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 590MHz |
| Series | ELJNC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NC68NJF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.