
Surface mount general purpose inductor with 68nH inductance and 10% tolerance. Features a non-magnetic ferrite core, 190mA maximum DC current, and 680mΩ DC resistance. Operates within a -20°C to 85°C temperature range, with a self-resonant frequency of 590MHz. Packaged in a 1008 (2520 metric) case code on tape and reel, this RoHS compliant component is unshielded.
Panasonic ELJ-NC68NKF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| Current | 475mA |
| Current Rating | 190mA |
| DC Resistance (DCR) | 680mR |
| Depth | 2.2mm |
| Height | 0.062inch |
| Inductance | 68nH |
| Lead Free | Contains Lead |
| Length | 0.098inch |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 590MHz |
| Series | PC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NC68NKF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.