
Surface mount fixed inductor with 180nH inductance and 5% tolerance. Features a 1.05 Ohm DC resistance and a maximum DC current of 155mA. Operates within a temperature range of -20°C to 85°C. Housed in a 1008 (2520 metric) case with a 1.5mm lead pitch. Unshielded, non-magnetic ferrite core, suitable for general applications.
Panasonic ELJ-NCR18JF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| DC Resistance (DCR) | 1.05R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 180nH |
| Inductance Tolerance | 5% |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 155mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | ELJNC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NCR18JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
