
Surface mount fixed inductor with 820nH inductance and 5% tolerance. Features a 100mA DC current rating and 2.1 Ohm DC resistance. Encased in a 1008 (2520 metric) non-magnetic ferrite core, this unshielded component operates between -20°C and 85°C. Ideal for general applications, it is RoHS compliant and supplied on tape and reel.
Panasonic ELJ-NCR82JF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 820nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | ELJNC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NCR82JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.