Panasonic ELJ-ND15NJF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 240mR |
| Height | 1.25mm |
| Inductance | 15nH |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 3GHz |
| Series | ND |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-ND15NJF to view detailed technical specifications.
No datasheet is available for this part.