Surface mount fixed inductor with 22nH inductance and 10% tolerance. Features a 465mA rated DC current, 290mR DC resistance, and an unshielded, non-magnetic core. Housed in a compact 0805 (2012 metric) package, this component operates between -20°C and 85°C with a self-resonant frequency of 2.6GHz. Ideal for general applications requiring reliable inductance.
Panasonic ELJ-ND22NKF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| DC Current | 465mA |
| DC Resistance (DCR) | 290mR |
| Depth | 1.55mm |
| Height | 1.25mm |
| Inductance | 22nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1.2mm |
| Length | 2mm |
| Max DC Current | 465mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Rated Current-Max | 465mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 465mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | ELJND |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-ND22NKF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.