Surface mount fixed inductor with 27nH inductance and 10% tolerance, designed for general applications. Features a 0805 package size (2.0mm L x 1.25mm W x 1.25mm H) and a non-magnetic core. Offers a DC current rating of 455mA and a low DC resistance of 340mR. Operates within a temperature range of -20°C to 85°C and boasts a self-resonant frequency of 2.5GHz. This RoHS compliant component is supplied on tape and reel.
Panasonic ELJ-ND27NKF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| DC Current | 455mA |
| DC Resistance (DCR) | 340mR |
| Depth | 1.55mm |
| Height | 1.25mm |
| Inductance | 27nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1.2mm |
| Length | 2mm |
| Max DC Current | 455mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 455mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | ELJND |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-ND27NKF to view detailed technical specifications.
No datasheet is available for this part.