Surface mount fixed inductor with 33nH inductance and 10% tolerance. Features a 395mA DC current rating and 390mΩ DC resistance. Housed in a compact 0805 (2012 metric) case with non-magnetic core material. Operating temperature range from -20°C to 85°C, with a self-resonant frequency of 2.05GHz at 100MHz test frequency. Unshielded, SMD/SMT termination, and RoHS compliant.
Panasonic ELJ-ND33NKF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| DC Current | 395mA |
| DC Resistance (DCR) | 390mR |
| Depth | 1.55mm |
| Height | 1.25mm |
| Inductance | 33nH |
| Length | 2mm |
| Max DC Current | 395mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.05GHz |
| Series | ND |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-ND33NKF to view detailed technical specifications.
No datasheet is available for this part.