Surface mount fixed inductor with 68nH inductance and 5% tolerance. Features a 340mA rated DC current and 570mΩ DC resistance. Operates within a temperature range of -20°C to 85°C. Packaged in an 0805 (2012 metric) case, this unshielded component is ideal for general applications.
Panasonic ELJ-ND68NJF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 285mA |
| Current Rating | 340mA |
| DC Current | 340mA |
| DC Resistance (DCR) | 570mR |
| Depth | 1.55mm |
| Height | 1.25mm |
| Inductance | 68nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 340mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.45GHz |
| Series | ELJND |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-ND68NJF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.