
Surface mount fixed inductor with 82nH inductance and 10% tolerance. Features a 330mA current rating, 1.95 Ohm DC resistance, and 165mA operating current. Housed in a 0805 (2012 metric) case, this unshielded component operates from -20°C to 85°C and has a self-resonant frequency of 300MHz. Packaged on tape and reel, it is RoHS compliant.
Panasonic ELJ-ND82NKF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 165mA |
| Current Rating | 330mA |
| DC Resistance (DCR) | 1.95R |
| Depth | 1.55mm |
| Height | 0.049inch |
| Inductance | 82nH |
| Length | 2mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | ND |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-ND82NKF to view detailed technical specifications.
No datasheet is available for this part.