High-frequency, surface-mount fixed inductor with 100nH inductance and 10% tolerance. Features a 0805 (2012 metric) case size, non-magnetic core, and 285mA DC current rating. Offers a Q factor of 8 at 25.2MHz, 860mΩ DCR, and an 800MHz self-resonant frequency. Operating temperature range is -20°C to 85°C, packaged in tape and reel.
Panasonic ELJ-NDR10KF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| DC Current | 285mA |
| DC Resistance (DCR) | 860mR |
| Depth | 1.55mm |
| Height | 1.25mm |
| Inductance | 100nH |
| Length | 2mm |
| Max DC Current | 285mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | ND |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NDR10KF to view detailed technical specifications.
No datasheet is available for this part.