
Surface mount fixed inductor with 220nH inductance and 10% tolerance, designed for high-frequency applications. Features a 170mA current rating, 3.02 Ohm DC resistance, and a Q factor of 10 at 25.2MHz. Operates within a temperature range of -20°C to 85°C and is housed in a compact 0805 (2012 metric) case. This unshielded, wirewound component is supplied on tape and reel, with a self-resonant frequency of 500MHz.
Panasonic ELJ-NDR22KF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 130mA |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 3.02R |
| Depth | 1.55mm |
| Height | 0.049inch |
| Inductance | 220nH |
| Length | 2mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | ND |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NDR22KF to view detailed technical specifications.
No datasheet is available for this part.