Surface mount fixed inductor with 680nH inductance and 5% tolerance. Features a 130mA DC current rating and 3.02 Ohm DC resistance. Constructed with a non-magnetic ceramic core and housed in an 0805 (2012 metric) package. Operating temperature range is -20°C to 85°C.
Panasonic ELJ-NDR68JF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 130mA |
| DC Resistance (DCR) | 3.02R |
| Depth | 1.55mm |
| Height | 1.25mm |
| Inductance | 680nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 130mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | ND |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NDR68JF to view detailed technical specifications.
No datasheet is available for this part.