Panasonic ELJ-NK22NJF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.41A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 4100MHz |
| Case Size | 0402 |
| Product Length | 1mm |
| Height | 0.5mm |
| Product Depth | 0.64mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ELJ-NK22NJF to view detailed technical specifications.
No datasheet is available for this part.