Inductor RF Unshielded Wirewound 0.033uH 5% 250MHz 27Q-Factor Ceramic 0.31A 0.53Ohm DCR 0402 T/R
Panasonic ELJ-NK33NJF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.53Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 3500MHz |
| Case Size | 0402 |
| Product Length | 1mm |
| Height | 0.5mm |
| Product Depth | 0.64mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ELJ-NK33NJF to view detailed technical specifications.
No datasheet is available for this part.