Surface mount fixed inductor with 27µH inductance and 10% tolerance. Features a ferrite core, 165mA DC current rating, and 1.45Ω DC resistance. Operates within a -20°C to 85°C temperature range and has a Q factor of 15 at 2.52MHz. Packaged in a 1210 (3225 metric) case size on tape and reel.
Panasonic ELJ-PA270KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 165mA |
| DC Resistance (DCR) | 1.45R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max DC Current | 165mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | ELJPA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-PA270KF to view detailed technical specifications.
No datasheet is available for this part.