
Surface mount power chip inductor featuring a molded wirewound construction with a ferrite core. Offers 2.2µH inductance with a 20% tolerance, tested at 7.96MHz. Rated for a maximum DC current of 390mA and exhibits a DC resistance (DCR) of 650mΩ. Housed in a compact 1008 (2520 metric) case, this unshielded component operates within a temperature range of -20°C to 85°C and is RoHS compliant.
Panasonic ELJ-PC2R2MF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 390mA |
| DC Resistance (DCR) | 650mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 390mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | ELJPC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-PC2R2MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.