Surface mount fixed inductor with 2.2nH inductance and 10% tolerance. Features a 2.1A current rating, 40mΩ DC resistance, and 6GHz self-resonant frequency. Ceramic core, 0603 package size (1.6mm L x 0.8mm W x 0.79mm H), unshielded, and RoHS compliant. Operates from -20°C to 85°C.
Panasonic ELJ-PE2N2KFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 2.1A |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 40mR |
| Height | 0.031inch |
| Inductance | 2.2nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 1.6mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | PE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-PE2N2KFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.