Surface mount fixed inductor with 3.3nH inductance and 10% tolerance. Features a 0603 case size (1608 metric) and ceramic core. Rated for 2.1A maximum DC current with a DC resistance of 40mR. Operates from -20°C to 85°C with a self-resonant frequency of 5.5GHz at 100MHz test frequency.
Panasonic ELJ-PE3N3KFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 2.1A |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 40mR |
| Height | 0.031inch |
| Inductance | 3.3nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 0.063inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | PE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-PE3N3KFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.