
Surface mount fixed inductor with 5.6nH inductance and 10% tolerance. Features a 0603 case size (1608 metric), ceramic core, and 55mΩ DC resistance. Rated for a maximum DC current of 2.1A, with a typical operating current of 1.4A. Operates within a temperature range of -20°C to 85°C and boasts a self-resonant frequency of 4.6GHz at 100MHz test frequency. This unshielded component is RoHS compliant and supplied on tape and reel.
Panasonic ELJ-PE5N6KFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 1.4A |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 55mR |
| Height | 0.031inch |
| Inductance | 5.6nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 0.063inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Rated Current-Max | 2.1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6GHz |
| Series | PE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-PE5N6KFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.