Surface mount fixed inductor with 2.2nH inductance and 1.9A current rating. Features a ceramic core, 0402 (1005) case size, and 40mΩ DC resistance. Operates within a -20°C to 85°C temperature range, with a Q factor of 7 at 100MHz and a self-resonant frequency of 5.3GHz. Packaged on tape and reel for automated assembly.
Panasonic ELJ-PF2N2DFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 1.2A |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 40mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Length | 0.04inch |
| Max DC Current | 1.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.3GHz |
| Series | PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-PF2N2DFB to view detailed technical specifications.
No datasheet is available for this part.