General purpose fixed inductor with 6.8nH inductance and 5% tolerance, designed for surface mount applications in a 0402 (1005 metric) package. Features a ceramic core, 1.1A current rating, and 160mΩ DC resistance. Operates within a -20°C to 85°C temperature range, with a Q factor of 7 at 100MHz and a self-resonant frequency of 4GHz. This lead-free, RoHS compliant component is supplied on tape and reel.
Panasonic ELJ-PF6N8JFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 1.4A |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 160mR |
| Depth | 0.55mm |
| Height | 0.02inch |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-PF6N8JFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.