Panasonic ELJ-QE15NJF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Resistance (DCR) | 550mR |
| Inductance | 27nH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | QE |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QE15NJF to view detailed technical specifications.
No datasheet is available for this part.