
Surface mount fixed inductor with 22nH inductance and 2% tolerance. Features a 0603 (1608 metric) ceramic core, 290mA maximum DC current rating, and 520mΩ DC resistance. Operating temperature range is -20°C to 85°C. This unshielded component has a self-resonant frequency of 3.7GHz at 100MHz test frequency.
Panasonic ELJ-QE22NGFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 230mA |
| Current Rating | 290mA |
| DC Resistance (DCR) | 520mR |
| Height | 0.031inch |
| Inductance | 22nH |
| Inductance Tolerance | 2% |
| Lead Pitch | 1mm |
| Length | 1.6mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7GHz |
| Series | QE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QE22NGFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.