Surface mount wirewound fixed inductor with 27nH inductance and 2% tolerance, designed for high-frequency applications. Features a 0603 [1608 Metric] ceramic core, 260mA maximum DC current rating, and 660mR DC resistance. Operates within a -20°C to 85°C temperature range, with a self-resonant frequency of 3.4GHz at 100MHz test frequency. Packaged in tape and reel for automated assembly.
Panasonic ELJ-QE27NGFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 660mR |
| Height | 0.8mm |
| Inductance | 27nH |
| Inductance Tolerance | 2% |
| Length | 1.6mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4GHz |
| Series | QE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QE27NGFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.