Surface mount fixed inductor, 33nH inductance with 2% tolerance, designed for general applications. Features a 0603 (1608 metric) ceramic core, 230mA maximum DC current, and 820mR DC resistance. Operates within a -20°C to 85°C temperature range, with a self-resonant frequency of 3GHz at 100MHz test frequency. Packaged in tape and reel for automated assembly.
Panasonic ELJ-QE33NGFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 820mR |
| Height | 0.8mm |
| Inductance | 33nH |
| Inductance Tolerance | 2% |
| Lead Pitch | 1mm |
| Length | 1.6mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | QE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QE33NGFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.