Surface mount fixed inductor featuring 39nH inductance with a 2% tolerance, designed for general applications. This 0603 (1608 metric) case size component offers a maximum DC current of 210mA and a low DC resistance of 1 Ohm. Operating within a temperature range of -20°C to 85°C, it boasts a Q factor of 15 and a self-resonant frequency of 2.8GHz at a test frequency of 100MHz. The ceramic core and unshielded construction are suitable for tape and reel packaging.
Panasonic ELJ-QE39NGFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1R |
| Height | 0.8mm |
| Inductance | 39nH |
| Inductance Tolerance | 2% |
| Lead Pitch | 1mm |
| Length | 1.6mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | QE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QE39NGFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.