Surface mount fixed inductor with 3.3nH inductance and 800mA DC current rating. Features a 0603 (1608 metric) ceramic core, 60mΩ DC resistance, and 6GHz self-resonant frequency. Operates from -20°C to 85°C and is supplied on tape and reel.
Panasonic ELJ-QE3N3ZFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 60mR |
| Height | 0.3mm |
| Inductance | 3.3nH |
| Lead Pitch | 1mm |
| Length | 1.6mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | QE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QE3N3ZFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.