RF chip inductor, 18nH inductance with 5% tolerance, designed for surface mount applications in a 0402 (1005 metric) case. Features a ceramic core, 240mA DC current rating, and 700mOhm DC resistance. Operates within a temperature range of -20°C to 85°C, with a Q factor of 10 at 100MHz and a self-resonant frequency of 2.2GHz. Packaged on tape and reel, this unshielded inductor is RoHS compliant and lead-free.
Panasonic ELJ-QF18NJF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 170mA |
| Current Rating | 240mA |
| DC Current | 240mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 0.55mm |
| Height | 0.02inch |
| Inductance | 18nH |
| Lead Free | Lead Free |
| Length | 0.04inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | QF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QF18NJF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.