Surface mount fixed inductor with 1.2nH inductance and 5% tolerance, tested at 100MHz. Features a ceramic core, 400mA current rating, and 800mΩ DC resistance. Packaged in a 0402 (1005 metric) case, this unshielded component operates from -20°C to 85°C and is RoHS compliant.
Panasonic ELJ-QF1N2DF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 200mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.55mm |
| Height | 0.02inch |
| Inductance | 1.2nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | QF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QF1N2DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.