Surface mount fixed inductor with 1.8nH inductance, rated for 400mA maximum DC current. Features 80mΩ DC resistance and a Q factor of 10 at 100MHz. Constructed with a ceramic core and unshielded design, housed in a compact 0402 (1005 metric) case. Operates within a temperature range of -20°C to 85°C and boasts a self-resonant frequency of 6GHz. This lead-free, RoHS-compliant component is supplied on tape and reel.
Panasonic ELJ-QF1N8DF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 80mR |
| Height | 0.02inch |
| Inductance | 1.8nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | QF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QF1N8DF to view detailed technical specifications.
No datasheet is available for this part.