
Surface mount fixed inductor with 10nH inductance and 400mA DC current rating. Features a 0603 (1608 metric) case size, non-magnetic ceramic core, and 320mΩ DC resistance. Operates within a temperature range of -20°C to 85°C with a self-resonant frequency of 2.8GHz. This RoHS compliant component is supplied on tape and reel.
Panasonic ELJ-RE10NGFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 320mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 400mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | ELJRE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RE10NGFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
