
Surface mount fixed inductor featuring 12nH inductance with a 5% tolerance. This unshielded component utilizes a ceramic core and is housed in a compact 0603 (1608 metric) package. It supports a maximum DC current of 400mA and exhibits a DC resistance of 350mR. Operating within a temperature range of -20°C to 85°C, it boasts a self-resonant frequency of 2.8GHz.
Panasonic ELJ-RE12NJFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 400mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | RE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RE12NJFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.