Surface mount fixed inductor with 18nH inductance and 2% tolerance. Features a 350mA rated current, 450mΩ DC resistance, and 2.3GHz self-resonant frequency. Ceramic core, unshielded, and RoHS compliant. Packaged in a 0603 (1608 metric) case for tape and reel distribution. Operates from -20°C to 85°C.
Panasonic ELJ-RE18NGFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 70mA |
| Current Rating | 350mA |
| DC Resistance (DCR) | 7.5R |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 18nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 350mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | ELJRE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RE18NGFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.