
Surface mount fixed inductor featuring 33nH inductance with a 5% tolerance. This unshielded component utilizes a ceramic core and is housed in a compact 0603 (1608 metric) case. It offers a maximum DC current rating of 300mA and a DC resistance of 800mΩ. Operating within a temperature range of -20°C to 85°C, this RoHS compliant inductor is supplied on tape and reel.
Panasonic ELJ-RE33NJFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 300mA |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.8mm |
| Height | 0.031inch |
| Inductance | 33nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 300mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | RE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RE33NJFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
