Surface mount fixed inductor with 39nH inductance and 2% tolerance. Features a 0603 (1608 metric) ceramic core, 300mA current rating, and 100mΩ DC resistance. Operates within a -20°C to 85°C temperature range, with a self-resonant frequency of 1.8GHz at 100MHz test frequency. Unshielded, lead-free, and RoHS compliant, packaged in tape and reel.
Panasonic ELJ-RE39NGFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 500mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 39nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | ELJRE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RE39NGFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.