
Surface mount fixed inductor with 3.9nH inductance and 5% tolerance, designed for general applications. Features a 0603 (1608 metric) ceramic core, 450mA rated current, and 90mΩ DC resistance. Operates within a -20°C to 85°C temperature range, with a self-resonant frequency of 5.5GHz at 100MHz test frequency. Packaged in tape and reel for automated assembly.
Panasonic ELJ-RE3N9JFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 500mA |
| Current Rating | 450mA |
| DC Resistance (DCR) | 90mR |
| Height | 0.031inch |
| Inductance | 3.9nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Rated Current-Max | 450mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | RE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RE3N9JFA to view detailed technical specifications.
No datasheet is available for this part.