
Surface mount fixed inductor featuring 100nH inductance with a tight 2% tolerance. This 0603 (1608 metric) component offers a low DC resistance of 1.8 ohms and a maximum DC current rating of 200mA. Constructed with a non-magnetic ceramic core, it operates within a temperature range of -40°C to 85°C and boasts a self-resonant frequency of 1.3GHz. The unshielded, lead-free device is supplied on tape and reel.
Panasonic ELJ-RER10GFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 1.8R |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Rated Current-Max | 200mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | ELJRE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RER10GFA to view detailed technical specifications.
No datasheet is available for this part.