
Surface mount fixed inductor with 220nH inductance and 2% tolerance. Features a 70mA DC current rating and 7.5 Ohm DC resistance. Operates within a -20°C to 85°C temperature range. Packaged in a 0603 (1608 metric) case with non-magnetic ceramic core. RoHS compliant and unshielded.
Panasonic ELJ-RER22GFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 70mA |
| DC Resistance (DCR) | 7.5R |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 220nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 1.6mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Rated Current-Max | 70mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | ELJRE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 2% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RER22GFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.