High-frequency chip inductor featuring 15nH inductance with a 5% tolerance, designed for surface mount applications in a 0402 package. This ceramic core inductor offers a rated current of 240mA, a DC resistance of 2.5 Ohms, and a Q factor of 8 at 100MHz. It operates within a temperature range of -20°C to 85°C and boasts a self-resonant frequency of 2.5GHz. Packaged on tape and reel, this lead-free and RoHS-compliant component is suitable for demanding RF circuits.
Panasonic ELJ-RF15NJFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 130mA |
| Current Rating | 240mA |
| DC Current | 240mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 0.55mm |
| Height | 0.02inch |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 240mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF15NJFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.